Voltage Level Translator Bidirectional 1 Circuit 4 Channel 310Mbps 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAXC4T774QBQBRQ1

DigiKey Part Number
296-CAXC4T774QBQBRQ1TR-ND - Tape & Reel (TR)
296-CAXC4T774QBQBRQ1CT-ND - Cut Tape (CT)
296-CAXC4T774QBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAXC4T774QBQBRQ1
Description
IC XLTR VL BIDIR 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 310Mbps 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CAXC4T774QBQBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.65 V ~ 3.6 V
Voltage - VCCB
0.65 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
310Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 670
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,97000kr 15,97
10kr 11,67000kr 116,70
25kr 10,60600kr 265,15
100kr 9,43420kr 943,42
250kr 8,87500kr 2 218,75
500kr 8,53808kr 4 269,04
1 000kr 8,26080kr 8 260,80
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 7,91824kr 23 754,72
6 000kr 7,75069kr 46 504,14
9 000kr 7,66674kr 69 000,66
Manufacturers Standard Package
Unit Price without VAT:kr 15,97000
Unit Price with VAT:kr 19,96250