
CAHC1G126QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHC1G126QDCKRQ1TR-ND - Tape & Reel (TR) 296-CAHC1G126QDCKRQ1CT-ND - Cut Tape (CT) 296-CAHC1G126QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHC1G126QDCKRQ1 |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,02000 | kr 4,02 |
| 10 | kr 2,81400 | kr 28,14 |
| 25 | kr 2,50880 | kr 62,72 |
| 100 | kr 2,17200 | kr 217,20 |
| 250 | kr 2,01020 | kr 502,55 |
| 500 | kr 1,91250 | kr 956,25 |
| 1 000 | kr 1,83240 | kr 1 832,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,73323 | kr 5 199,69 |
| 6 000 | kr 1,68468 | kr 10 108,08 |
| 9 000 | kr 1,66038 | kr 14 943,42 |
| 15 000 | kr 1,63347 | kr 24 502,05 |
| 21 000 | kr 1,61773 | kr 33 972,33 |
| 30 000 | kr 1,60260 | kr 48 078,00 |
| Unit Price without VAT: | kr 4,02000 |
|---|---|
| Unit Price with VAT: | kr 5,02500 |

