
10170636-01E524ALF | |
|---|---|
DigiKey Part Number | 609-10170636-01E524ALFTR-ND - Tape & Reel (TR) 609-10170636-01E524ALFCT-ND - Cut Tape (CT) 609-10170636-01E524ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10170636-01E524ALF |
Description | MINITEK127 1.27MM, VERTICAL HEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10170636-01E524ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Positions | 24 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | - | |
Length - Post (Mating) | 0.098" (2.489mm) | |
Length - Stack Height | - | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | Flash | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 33,27000 | kr 33,27 |
| 10 | kr 28,30400 | kr 283,04 |
| 100 | kr 24,05410 | kr 2 405,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 21,81218 | kr 8 724,87 |
| 800 | kr 20,77140 | kr 16 617,12 |
| 1 200 | kr 20,18593 | kr 24 223,12 |
| 2 000 | kr 19,47201 | kr 38 944,02 |
| 2 800 | kr 19,01556 | kr 53 243,57 |
| 4 000 | kr 18,54364 | kr 74 174,56 |
| Unit Price without VAT: | kr 33,27000 |
|---|---|
| Unit Price with VAT: | kr 41,58750 |

