


TPS7A1018PDSET | |
|---|---|
DigiKey Part Number | 296-TPS7A1018PDSETTR-ND - Tape & Reel (TR) 296-TPS7A1018PDSETCT-ND - Cut Tape (CT) 296-TPS7A1018PDSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1018PDSET |
Description | IC REG LINEAR 1.8V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 60dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,06000 | kr 11,06 |
| 10 | kr 8,02100 | kr 80,21 |
| 25 | kr 7,24480 | kr 181,12 |
| 100 | kr 6,39550 | kr 639,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 5,56464 | kr 1 391,16 |
| 500 | kr 5,33508 | kr 2 667,54 |
| 750 | kr 5,21996 | kr 3 914,97 |
| 1 250 | kr 5,09256 | kr 6 365,70 |
| 1 750 | kr 5,01803 | kr 8 781,55 |
| 2 500 | kr 4,94642 | kr 12 366,05 |
| 6 250 | kr 4,79212 | kr 29 950,75 |
| 12 500 | kr 4,69916 | kr 58 739,50 |
| Unit Price without VAT: | kr 11,06000 |
|---|---|
| Unit Price with VAT: | kr 13,82500 |

