


TPS7A0528PDBZR | |
|---|---|
DigiKey Part Number | 296-TPS7A0528PDBZRTR-ND - Tape & Reel (TR) 296-TPS7A0528PDBZRCT-ND - Cut Tape (CT) 296-TPS7A0528PDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0528PDBZR |
Description | IC REG LINEAR 2.8V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0528PDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.308V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,87000 | kr 5,87 |
| 10 | kr 4,13700 | kr 41,37 |
| 25 | kr 3,70960 | kr 92,74 |
| 100 | kr 3,23740 | kr 323,74 |
| 250 | kr 3,01132 | kr 752,83 |
| 500 | kr 2,87488 | kr 1 437,44 |
| 1 000 | kr 2,76290 | kr 2 762,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,22540 | kr 3 676,20 |
| 6 000 | kr 1,18924 | kr 7 135,44 |
| 9 000 | kr 1,17114 | kr 10 540,26 |
| 15 000 | kr 1,15106 | kr 17 265,90 |
| 21 000 | kr 1,13934 | kr 23 926,14 |
| 30 000 | kr 1,12806 | kr 33 841,80 |
| 75 000 | kr 1,10376 | kr 82 782,00 |
| Unit Price without VAT: | kr 5,87000 |
|---|---|
| Unit Price with VAT: | kr 7,33750 |

