100-HTQFP(PZP) Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS990STPZPRQ1

DigiKey Part Number
296-TPS990STPZPRQ1TR-ND - Tape & Reel (TR)
296-TPS990STPZPRQ1CT-ND - Cut Tape (CT)
296-TPS990STPZPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS990STPZPRQ1
Description
DLP SYSTEM MANAGEMENT AND I
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC 100-HTQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Current - Supply
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-HTQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 175,79000kr 175,79
10kr 139,66900kr 1 396,69
25kr 130,64680kr 3 266,17
100kr 120,73760kr 12 073,76
250kr 116,01388kr 29 003,47
500kr 113,16642kr 56 583,21
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 102,39456kr 102 394,56
Manufacturers Standard Package
Unit Price without VAT:kr 175,79000
Unit Price with VAT:kr 219,73750