


TPS79501DCQR | |
|---|---|
DigiKey Part Number | 296-13806-2-ND - Tape & Reel (TR) 296-13806-1-ND - Cut Tape (CT) 296-13806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79501DCQR |
Description | IC REG LINEAR POS ADJ SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79501DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 39dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 25,83000 | kr 25,83 |
| 10 | kr 19,19700 | kr 191,97 |
| 25 | kr 17,54520 | kr 438,63 |
| 100 | kr 15,72880 | kr 1 572,88 |
| 250 | kr 14,86424 | kr 3 716,06 |
| 500 | kr 14,34278 | kr 7 171,39 |
| 1 000 | kr 13,91350 | kr 13 913,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 13,46050 | kr 33 651,25 |
| 5 000 | kr 13,18745 | kr 65 937,25 |
| 7 500 | kr 13,05069 | kr 97 880,18 |
| Unit Price without VAT: | kr 25,83000 |
|---|---|
| Unit Price with VAT: | kr 32,28750 |













