


TPS79333DBVRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24780-2-ND - Tape & Reel (TR) 296-24780-1-ND - Cut Tape (CT) 296-24780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79333DBVRG4Q1 |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79333DBVRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 70dB ~ 43dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,58000 | kr 10,58 |
| 10 | kr 7,63900 | kr 76,39 |
| 25 | kr 6,90000 | kr 172,50 |
| 100 | kr 6,09090 | kr 609,09 |
| 250 | kr 5,70512 | kr 1 426,28 |
| 500 | kr 5,47232 | kr 2 736,16 |
| 1 000 | kr 5,28066 | kr 5 280,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 5,04393 | kr 15 131,79 |
| 6 000 | kr 4,92806 | kr 29 568,36 |
| 9 000 | kr 4,87006 | kr 43 830,54 |
| 15 000 | kr 4,80576 | kr 72 086,40 |
| Unit Price without VAT: | kr 10,58000 |
|---|---|
| Unit Price with VAT: | kr 13,22500 |



