
TPS75003MRHLREP | |
|---|---|
DigiKey Part Number | 296-22499-2-ND - Tape & Reel (TR) 296-22499-1-ND - Cut Tape (CT) 296-22499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75003MRHLREP |
Description | IC PWR MGMT TRIPLE-SUPPLY 20-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supplies PMIC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75003MRHLREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Power Supplies | |
Current - Supply | 75µA | |
Voltage - Supply | 2.2V ~ 6.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 116,22000 | kr 116,22 |
| 10 | kr 91,25300 | kr 912,53 |
| 25 | kr 85,00920 | kr 2 125,23 |
| 100 | kr 78,14690 | kr 7 814,69 |
| 250 | kr 74,87600 | kr 18 719,00 |
| 500 | kr 72,90526 | kr 36 452,63 |
| 1 000 | kr 71,28282 | kr 71 282,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 69,27954 | kr 207 838,62 |
| Unit Price without VAT: | kr 116,22000 |
|---|---|
| Unit Price with VAT: | kr 145,27500 |










