Optical Sensor Ambient I2C SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPT4001DTST

DigiKey Part Number
296-OPT4001DTSTTR-ND - Tape & Reel (TR)
296-OPT4001DTSTCT-ND - Cut Tape (CT)
296-OPT4001DTSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPT4001DTST
Description
SENSOR OPT AMBIENT SOT 583
Customer Reference
Detailed Description
Optical Sensor Ambient I2C SOT-583
Datasheet
 Datasheet
EDA/CAD Models
OPT4001DTST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ambient
Wavelength
-
Proximity Detection
No
Output Type
I2C
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-583
Supplier Device Package
SOT-5X3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 22,80360kr 5 700,90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 32,13000kr 32,13
5kr 28,72800kr 143,64
10kr 27,44800kr 274,48
25kr 25,92600kr 648,15
50kr 24,88900kr 1 244,45
100kr 23,93940kr 2 393,94
Digi-Reel®
QuantityUnit PriceExt Price
1kr 36,75000kr 36,75
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Unit Price without VAT:kr 32,13000
Unit Price with VAT:kr 40,16250