
TPS6287B25HA0WRZVR | |
|---|---|
DigiKey Part Number | 296-TPS6287B25HA0WRZVRTR-ND - Tape & Reel (TR) 296-TPS6287B25HA0WRZVRCT-ND - Cut Tape (CT) 296-TPS6287B25HA0WRZVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6287B25HA0WRZVR |
Description | IC REG BUCK PROG 25A 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 25A 24-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.55V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 24-WQFN-FCRLF (4.05x3.05) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 64,53000 | kr 64,53 |
| 10 | kr 49,60200 | kr 496,02 |
| 25 | kr 45,86880 | kr 1 146,72 |
| 100 | kr 41,76490 | kr 4 176,49 |
| 250 | kr 39,80760 | kr 9 951,90 |
| 500 | kr 38,62780 | kr 19 313,90 |
| 1 000 | kr 37,65678 | kr 37 656,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 36,45762 | kr 109 372,86 |
| Unit Price without VAT: | kr 64,53000 |
|---|---|
| Unit Price with VAT: | kr 80,66250 |


