
TPS62623YFDR | |
|---|---|
DigiKey Part Number | TPS62623YFDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62623YFDR |
Description | IC REG BUCK 1.225V 600MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.225V 1 Output 600mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62623YFDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 7,13693 | kr 21 410,79 |
| 6 000 | kr 6,98300 | kr 41 898,00 |
| 9 000 | kr 6,90594 | kr 62 153,46 |
| Unit Price without VAT: | kr 7,13693 |
|---|---|
| Unit Price with VAT: | kr 8,92116 |

