TPS60402DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7 019
Unit Price: kr 10,45000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60402DBVRG4

DigiKey Part Number
TPS60402DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS60402DBVRG4
Description
IC REG CHG PUMP INV 60MA SOT23-5
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TPS60402DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
50kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,53336kr 10 600,08
6 000kr 3,44619kr 20 677,14
9 000kr 3,40251kr 30 622,59
15 000kr 3,35416kr 50 312,40
21 000kr 3,32587kr 69 843,27
30 000kr 3,29869kr 98 960,70
Manufacturers Standard Package
Unit Price without VAT:kr 3,53336
Unit Price with VAT:kr 4,41670