
TPS60150DRVR | |
|---|---|
DigiKey Part Number | 296-24054-2-ND - Tape & Reel (TR) 296-24054-1-ND - Cut Tape (CT) 296-24054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60150DRVR |
Description | IC REG CHARG PUMP 5V 140MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 140mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS60150DRVR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3204BEDC-5#TRMPBF | Analog Devices Inc. | 1 899 | 505-LTC3204BEDC-5#TRMPBFCT-ND | kr 55,57000 | Similar |
| LTC3204BEDC-5#TRPBF | Analog Devices Inc. | 2 836 | 505-LTC3204BEDC-5#TRPBFCT-ND | kr 55,57000 | Similar |
| LTC3204EDC-5#TRMPBF | Analog Devices Inc. | 970 | 505-LTC3204EDC-5#TRMPBFCT-ND | kr 55,57000 | Similar |
| LTC3204EDC-5#TRPBF | Analog Devices Inc. | 2 183 | LTC3204EDC-5#TRPBFCT-ND | kr 55,57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,56000 | kr 16,56 |
| 10 | kr 12,16200 | kr 121,62 |
| 25 | kr 11,05440 | kr 276,36 |
| 100 | kr 9,83990 | kr 983,99 |
| 250 | kr 9,26100 | kr 2 315,25 |
| 500 | kr 8,91168 | kr 4 455,84 |
| 1 000 | kr 8,87444 | kr 8 874,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 8,26934 | kr 24 808,02 |
| 6 000 | kr 8,09569 | kr 48 574,14 |
| 9 000 | kr 8,00869 | kr 72 078,21 |
| Unit Price without VAT: | kr 16,56000 |
|---|---|
| Unit Price with VAT: | kr 20,70000 |












