


XK01H050H100H125I | |
|---|---|
DigiKey Part Number | 800-XK01H050H100H125ITR-ND - Tape & Reel (TR) 800-XK01H050H100H125ICT-ND - Cut Tape (CT) 800-XK01H050H100H125IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XK01H050H100H125I |
Description | PROXO 2 1.8 X 1.4MM 55FS PROGRAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Oscillator 6-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | XK01H050H100H125I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 6-VFLGA | |
Supplier Device Package | 6-LGA (1.8x1.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 144,70000 | kr 144,70 |
| 10 | kr 112,22700 | kr 1 122,27 |
| 25 | kr 101,57240 | kr 2 539,31 |
| 50 | kr 94,25120 | kr 4 712,56 |
| 100 | kr 87,50790 | kr 8 750,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr 81,29720 | kr 16 259,44 |
| 400 | kr 75,57548 | kr 30 230,19 |
| 600 | kr 72,43950 | kr 43 463,70 |
| 1 000 | kr 68,69646 | kr 68 696,46 |
| 1 400 | kr 66,35143 | kr 92 892,00 |
| Unit Price without VAT: | kr 144,70000 |
|---|---|
| Unit Price with VAT: | kr 180,87500 |


