


TPS54350PWPR | |
|---|---|
DigiKey Part Number | 296-26992-2-ND - Tape & Reel (TR) 296-26992-1-ND - Cut Tape (CT) 296-26992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54350PWPR |
Description | IC REG BUCK ADJ 3A 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54350PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17.2V | |
Current - Output | ||
Frequency - Switching | 250kHz, 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 40,98000 | kr 40,98 |
| 10 | kr 31,08500 | kr 310,85 |
| 25 | kr 28,60080 | kr 715,02 |
| 100 | kr 25,86840 | kr 2 586,84 |
| 250 | kr 24,56536 | kr 6 141,34 |
| 500 | kr 23,77992 | kr 11 889,96 |
| 1 000 | kr 23,13350 | kr 23 133,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 22,60157 | kr 45 203,14 |
| 4 000 | kr 22,16368 | kr 88 654,72 |
| Unit Price without VAT: | kr 40,98000 |
|---|---|
| Unit Price with VAT: | kr 51,22500 |





