


LM5175QPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-44152-2-ND - Tape & Reel (TR) 296-44152-1-ND - Cut Tape (CT) 296-44152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5175QPWPTQ1 |
Description | IC REG CTRLR BUCK-BOOST 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5175QPWPTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 42V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 103,13000 | kr 103,13 |
| 10 | kr 80,66100 | kr 806,61 |
| 25 | kr 75,03840 | kr 1 875,96 |
| 100 | kr 68,85990 | kr 6 885,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 65,91516 | kr 16 478,79 |
| 500 | kr 64,14034 | kr 32 070,17 |
| 750 | kr 63,25201 | kr 47 439,01 |
| 1 250 | kr 62,26705 | kr 77 833,81 |
| Unit Price without VAT: | kr 103,13000 |
|---|---|
| Unit Price with VAT: | kr 128,91250 |




