Parametric Equivalent



TPS54010MPWPREP | |
|---|---|
DigiKey Part Number | 296-TPS54010MPWPREPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS54010MPWPREP |
Description | IC REG BUCK ADJ 14A 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 14A 28-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54010MPWPREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 280kHz ~ 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 115,06828 | kr 230 136,56 |
| Unit Price without VAT: | kr 115,06828 |
|---|---|
| Unit Price with VAT: | kr 143,83535 |


