
TPS53689RSBR | |
|---|---|
DigiKey Part Number | 296-TPS53689RSBRTR-ND - Tape & Reel (TR) 296-TPS53689RSBRCT-ND - Cut Tape (CT) 296-TPS53689RSBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53689RSBR |
Description | IC POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel VR14 Voltage Regulator IC 2 Output 40-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR14 | |
Voltage - Input | 4.5V ~ 17V | |
Number of Outputs | 2 | |
Voltage - Output | 0.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 49,15000 | kr 49,15 |
| 10 | kr 37,40000 | kr 374,00 |
| 25 | kr 34,46680 | kr 861,67 |
| 100 | kr 31,24250 | kr 3 124,25 |
| 250 | kr 29,70592 | kr 7 426,48 |
| 500 | kr 28,77984 | kr 14 389,92 |
| 1 000 | kr 28,01767 | kr 28 017,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 27,07619 | kr 81 228,57 |
| Unit Price without VAT: | kr 49,15000 |
|---|---|
| Unit Price with VAT: | kr 61,43750 |

