Electronic Fuse Regulator 5A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259230DRCT

DigiKey Part Number
296-50078-2-ND - Tape & Reel (TR)
296-50078-1-ND - Cut Tape (CT)
296-50078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259230DRCT
Description
IC ELECTRONIC FUSE 8% 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS259230DRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±8%
Voltage - Input
4.5V ~ 5.5V
Current - Output
5A
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 696
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 26,84000kr 26,84
10kr 17,31700kr 173,17
100kr 11,91820kr 1 191,82
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 10,49128kr 2 622,82
500kr 9,60830kr 4 804,15
750kr 9,15836kr 6 868,77
1 250kr 8,65287kr 10 816,09
1 750kr 8,35349kr 14 618,61
2 500kr 8,06254kr 20 156,35
6 250kr 7,96122kr 49 757,62
Manufacturers Standard Package
Unit Price without VAT:kr 26,84000
Unit Price with VAT:kr 33,55000