Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 4-PICOSTAR (0.76x0.76)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP114NAIYMTR

DigiKey Part Number
296-TMP114NAIYMTR-ND - Tape & Reel (TR)
296-TMP114NAIYMTRCT-ND - Cut Tape (CT)
296-TMP114NAIYMTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP114NAIYMTR
Description
0.15-MM HEIGHT, 1.2-V CAPABLE TE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 4-PICOSTAR (0.76x0.76)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
2-Wire Serial, I2C/SMBUS
Voltage - Supply
1.08V ~ 1.98V
Resolution
16 b
Features
One-Shot, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±1°C
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, DSBGA
Supplier Device Package
4-PICOSTAR (0.76x0.76)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 879
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,47000kr 8,47
5kr 7,42800kr 37,14
10kr 7,05200kr 70,52
25kr 6,59600kr 164,90
50kr 6,28820kr 314,41
100kr 6,00630kr 600,63
500kr 5,43940kr 2 719,70
1 000kr 5,22871kr 5 228,71
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,93034kr 14 791,02
6 000kr 4,76218kr 28 573,08
9 000kr 4,67034kr 42 033,06
15 000kr 4,56107kr 68 416,05
21 000kr 4,49280kr 94 348,80
Manufacturers Standard Package
Unit Price without VAT:kr 8,47000
Unit Price with VAT:kr 10,58750