
TPS22965TDSGTQ1 | |
|---|---|
DigiKey Part Number | 296-50585-2-ND - Tape & Reel (TR) 296-50585-1-ND - Cut Tape (CT) 296-50585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22965TDSGTQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22965TDSGTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 0.8V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 16mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WSON (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,98000 | kr 14,98 |
| 10 | kr 10,92500 | kr 109,25 |
| 25 | kr 9,91040 | kr 247,76 |
| 100 | kr 8,79970 | kr 879,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 8,26916 | kr 2 067,29 |
| 500 | kr 7,94914 | kr 3 974,57 |
| 750 | kr 7,78912 | kr 5 841,84 |
| 1 250 | kr 7,61150 | kr 9 514,38 |
| 1 750 | kr 7,50781 | kr 13 138,67 |
| 2 500 | kr 7,40799 | kr 18 519,97 |
| 6 250 | kr 7,19316 | kr 44 957,25 |
| 12 500 | kr 7,06365 | kr 88 295,62 |
| Unit Price without VAT: | kr 14,98000 |
|---|---|
| Unit Price with VAT: | kr 18,72500 |


