
SN74LV123APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV123APWTTR-ND - Tape & Reel (TR) 296-SN74LV123APWTCT-ND - Cut Tape (CT) 296-SN74LV123APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV123APWT |
Description | IC MMV 2-CIR 13-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV123APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 13 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,39000 | kr 10,39 |
| 10 | kr 7,46600 | kr 74,66 |
| 25 | kr 6,74600 | kr 168,65 |
| 100 | kr 5,95340 | kr 595,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 5,57428 | kr 1 393,57 |
| 500 | kr 5,34590 | kr 2 672,95 |
| 750 | kr 5,23140 | kr 3 923,55 |
| 1 250 | kr 5,10480 | kr 6 381,00 |
| 1 750 | kr 5,03069 | kr 8 803,71 |
| 2 500 | kr 4,95944 | kr 12 398,60 |
| Unit Price without VAT: | kr 10,39000 |
|---|---|
| Unit Price with VAT: | kr 12,98750 |

