
TPS1120DR | |
|---|---|
DigiKey Part Number | 296-1352-2-ND - Tape & Reel (TR) 296-1352-1-ND - Cut Tape (CT) 296-1352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS1120DR |
Description | MOSFET 2P-CH 15V 1.17A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 15V 1.17A 840mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS1120DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 15V | |
Current - Continuous Drain (Id) @ 25°C | 1.17A | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.45nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 840mW | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 32,23000 | kr 32,23 |
| 10 | kr 20,96400 | kr 209,64 |
| 100 | kr 14,58130 | kr 1 458,13 |
| 500 | kr 12,51186 | kr 6 255,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 10,22210 | kr 25 555,25 |
| Unit Price without VAT: | kr 32,23000 |
|---|---|
| Unit Price with VAT: | kr 40,28750 |

