Image for 9809-0100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9809-0100

DigiKey Part Number
9809-0100-ND
Manufacturer
Manufacturer Product Number
9809-0100
Description
SENSOR PROX INDUCTIVE 70MM MOD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 2.756" (70mm) IP67, NEMA 1,3,4,6,12,13 Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
2.756" (70mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
300Hz
Shielding
Shielded
Material - Body
Aluminum
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67, NEMA 1,3,4,6,12,13
Indicator
LED
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 5 048,03000kr 5 048,03
Manufacturers Standard Package
Unit Price without VAT:kr 5 048,03000
Unit Price with VAT:kr 6 310,03750