
TPIC6C595PWR | |
|---|---|
DigiKey Part Number | 296-46368-2-ND - Tape & Reel (TR) 296-46368-1-ND - Cut Tape (CT) 296-46368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC6C595PWR |
Description | IC SR OPEN DRAIN 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6C595PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,22000 | kr 12,22 |
| 10 | kr 8,89900 | kr 88,99 |
| 25 | kr 8,05840 | kr 201,46 |
| 100 | kr 7,13190 | kr 713,19 |
| 250 | kr 6,69108 | kr 1 672,77 |
| 500 | kr 6,50616 | kr 3 253,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 6,02565 | kr 12 051,30 |
| 4 000 | kr 5,87728 | kr 23 509,12 |
| 6 000 | kr 5,80299 | kr 34 817,94 |
| 10 000 | kr 5,72066 | kr 57 206,60 |
| 14 000 | kr 5,67257 | kr 79 415,98 |
| Unit Price without VAT: | kr 12,22000 |
|---|---|
| Unit Price with VAT: | kr 15,27500 |


