LP3891EMR-1.8/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3891EMR-1.8/NOPB
LP3891EMR-1.8/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7B4253QDDARQ1

DigiKey Part Number
296-43781-2-ND - Tape & Reel (TR)
296-43781-1-ND - Cut Tape (CT)
296-43781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7B4253QDDARQ1
Description
IC REG LIN POS ADJ 8-SO PWRPAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
TPS7B4253QDDARQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.52V @ 200mA
Current - Output
Current - Quiescent (Iq)
18 µA
Current - Supply (Max)
400 µA
PSRR
70dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 929
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 25,23000kr 25,23
10kr 18,75500kr 187,55
25kr 17,13880kr 428,47
100kr 15,35990kr 1 535,99
250kr 14,51164kr 3 627,91
500kr 14,00064kr 7 000,32
1 000kr 13,57991kr 13 579,91
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 13,13577kr 32 839,43
5 000kr 12,86813kr 64 340,65
7 500kr 12,73407kr 95 505,52
Manufacturers Standard Package
Unit Price without VAT:kr 25,23000
Unit Price with VAT:kr 31,53750