
TMP468AIRGTT | |
|---|---|
DigiKey Part Number | 296-48178-2-ND - Tape & Reel (TR) 296-48178-1-ND - Cut Tape (CT) 296-48178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP468AIRGTT |
Description | SENSOR DIGITAL -40C-125C 16VQFN |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 0.0625°C 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TMP468AIRGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 0.0625°C | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.75°C | |
Test Condition | -40°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 19,24364 | kr 4 810,91 |
| 500 | kr 18,56982 | kr 9 284,91 |
| 750 | kr 18,20209 | kr 13 651,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 27,34000 | kr 27,34 |
| 5 | kr 24,38400 | kr 121,92 |
| 10 | kr 23,27800 | kr 232,78 |
| 25 | kr 21,95560 | kr 548,89 |
| 50 | kr 21,05480 | kr 1 052,74 |
| 100 | kr 20,22960 | kr 2 022,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 34,37000 | kr 34,37 |
| 5 | kr 29,20800 | kr 146,04 |
| 10 | kr 27,23800 | kr 272,38 |
| 25 | kr 24,82200 | kr 620,55 |
| 50 | kr 23,13340 | kr 1 156,67 |
| 100 | kr 21,55540 | kr 2 155,54 |
| Unit Price without VAT: | kr 27,34000 |
|---|---|
| Unit Price with VAT: | kr 34,17500 |




