
WP7113SEKJ3CGKW | |
|---|---|
DigiKey Part Number | 754-WP7113SEKJ3CGKW-ND |
Manufacturer | |
Manufacturer Product Number | WP7113SEKJ3CGKW |
Description | LED GRN/RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 625nm Red LED Indication - Discrete 2.1V Green, 2.2V Red Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2.2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 640nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 9.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,12000 | kr 7,12 |
| 10 | kr 4,90700 | kr 49,07 |
| 100 | kr 3,57700 | kr 357,70 |
| 500 | kr 2,98130 | kr 1 490,65 |
| 1 000 | kr 2,78590 | kr 2 785,90 |
| 2 000 | kr 2,61994 | kr 5 239,88 |
| 5 000 | kr 2,43853 | kr 12 192,65 |
| 10 000 | kr 2,32542 | kr 23 254,20 |
| 25 000 | kr 2,20210 | kr 55 052,50 |
| Unit Price without VAT: | kr 7,12000 |
|---|---|
| Unit Price with VAT: | kr 8,90000 |



