
TMP007EVM | |
|---|---|
DigiKey Part Number | 296-37807-ND |
Manufacturer | |
Manufacturer Product Number | TMP007EVM |
Description | EVAL BOARD IR THERMOPILE TMP007 |
Customer Reference | |
Detailed Description | TMP007 - Temperature Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | I2C, SMBus | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | TMP007 | |
Note | - | |
Base Product Number |

