
TMDXDOCK28377D | |
|---|---|
DigiKey Part Number | 296-37563-ND |
Manufacturer | |
Manufacturer Product Number | TMDXDOCK28377D |
Description | EXPERIMENTER TMS320F28377D EVAL |
Customer Reference | |
Detailed Description | TMS320F28377D Experimenter C2000™, Delfino™ C28x MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | C28x | |
Platform | ||
Utilized IC / Part | TMS320F28377D | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

