TMS570LS controlCARD Hercules™ ARM® Cortex®-R4F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDX570LS31CNCD

DigiKey Part Number
296-34826-ND
Manufacturer
Manufacturer Product Number
TMDX570LS31CNCD
Description
CONTROLCARD TMS570LS EVAL BRD
Customer Reference
Detailed Description
TMS570LS controlCARD Hercules™ ARM® Cortex®-R4F MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-R4F
Platform
Utilized IC / Part
TMS570LS
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.