
TMDS181RGZR | |
|---|---|
DigiKey Part Number | 296-43207-2-ND - Tape & Reel (TR) 296-43207-1-ND - Cut Tape (CT) 296-43207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMDS181RGZR |
Description | IC INTERFACE SPECIALIZED 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Retimer Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMDS181RGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Retimer | |
Interface | - | |
Voltage - Supply | 1.2V, 3.3V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 65,83000 | kr 65,83 |
| 10 | kr 50,59700 | kr 505,97 |
| 25 | kr 46,79760 | kr 1 169,94 |
| 100 | kr 42,62130 | kr 4 262,13 |
| 250 | kr 40,63056 | kr 10 157,64 |
| 500 | kr 39,43088 | kr 19 715,44 |
| 1 000 | kr 38,44317 | kr 38 443,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 37,08377 | kr 92 709,43 |
| Unit Price without VAT: | kr 65,83000 |
|---|---|
| Unit Price with VAT: | kr 82,28750 |












