
TLC6984ZXLR | |
|---|---|
DigiKey Part Number | 296-TLC6984ZXLRTR-ND - Tape & Reel (TR) 296-TLC6984ZXLRCT-ND - Cut Tape (CT) 296-TLC6984ZXLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC6984ZXLR |
Description | 48 CURRENT SOURCES, 64 SCANS, CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear PWM Dimming 20mA 96-NFBGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 48 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 96-TFBGA | |
Supplier Device Package | 96-NFBGA (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 116,19000 | kr 116,19 |
| 10 | kr 91,10200 | kr 911,02 |
| 25 | kr 84,83040 | kr 2 120,76 |
| 100 | kr 77,93340 | kr 7 793,34 |
| 250 | kr 74,64556 | kr 18 661,39 |
| 500 | kr 72,66450 | kr 36 332,25 |
| 1 000 | kr 71,03383 | kr 71 033,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 65,01743 | kr 162 543,58 |
| Unit Price without VAT: | kr 116,19000 |
|---|---|
| Unit Price with VAT: | kr 145,23750 |

