Current Sensor -62A ~ 130A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor -62A ~ 130A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
10 SOIC

TMCS1126B1AQDVGRQ1

DigiKey Part Number
296-TMCS1126B1AQDVGRQ1TR-ND - Tape & Reel (TR)
296-TMCS1126B1AQDVGRQ1CT-ND - Cut Tape (CT)
296-TMCS1126B1AQDVGRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1126B1AQDVGRQ1
Description
CURRENT SEN HE -62A-130A 10-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor -62A ~ 130A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
25mV/A
Frequency
DC ~ 550kHz
Linearity
±0.1%
Accuracy
-
Voltage - Supply
3V ~ 5.5V
Response Time
250ns
Current - Supply (Max)
80A
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
10-SOIC (0.295", 7.50mm Width)
Supplier Device Package
10-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 762
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 46,28000kr 46,28
5kr 41,50400kr 207,52
10kr 39,73400kr 397,34
25kr 37,62880kr 940,72
50kr 36,19160kr 1 809,58
100kr 34,87350kr 3 487,35
500kr 32,36898kr 16 184,49
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 29,70610kr 59 412,20
Manufacturers Standard Package
Unit Price without VAT:kr 46,28000
Unit Price with VAT:kr 57,85000