
TPS25855QRPQRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS25855QRPQRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS25855QRPQRQ1 |
Description | IC POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 25-VQFN-HR (3.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB Type C | |
Current - Supply | 200µA (Max) | |
Voltage - Supply | 5.5V ~ 26V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerVFQFN | |
Supplier Device Package | 25-VQFN-HR (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 28,14385 | kr 84 431,55 |
| Unit Price without VAT: | kr 28,14385 |
|---|---|
| Unit Price with VAT: | kr 35,17981 |

