
TLV9032DDFR | |
|---|---|
DigiKey Part Number | 296-TLV9032DDFRTR-ND - Tape & Reel (TR) 296-TLV9032DDFRCT-ND - Cut Tape (CT) 296-TLV9032DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9032DDFR |
Description | IC COMPARATOR 2 GEN PUR TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB | |
Propagation Delay (Max) | 100ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,18000 | kr 16,18 |
| 10 | kr 11,87000 | kr 118,70 |
| 25 | kr 10,78280 | kr 269,57 |
| 100 | kr 9,58870 | kr 958,87 |
| 250 | kr 9,01776 | kr 2 254,44 |
| 500 | kr 8,67402 | kr 4 337,01 |
| 1 000 | kr 8,39088 | kr 8 390,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 8,04127 | kr 24 123,81 |
| 6 000 | kr 7,87017 | kr 47 221,02 |
| 9 000 | kr 7,78451 | kr 70 060,59 |
| Unit Price without VAT: | kr 16,18000 |
|---|---|
| Unit Price with VAT: | kr 20,22500 |

