
TLV803EA30DPWR | |
|---|---|
DigiKey Part Number | 296-TLV803EA30DPWRTR-ND - Tape & Reel (TR) 296-TLV803EA30DPWRCT-ND - Cut Tape (CT) 296-TLV803EA30DPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EA30DPWR |
Description | LOW-POWER VOLTAGE SUPERVISOR (RE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.8x0.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,60000 | kr 7,60 |
| 10 | kr 5,40700 | kr 54,07 |
| 25 | kr 4,86040 | kr 121,51 |
| 100 | kr 4,26110 | kr 426,11 |
| 250 | kr 3,97416 | kr 993,54 |
| 500 | kr 3,80156 | kr 1 900,78 |
| 1 000 | kr 3,65927 | kr 3 659,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,48363 | kr 10 450,89 |
| 6 000 | kr 3,39765 | kr 20 385,90 |
| 9 000 | kr 3,35461 | kr 30 191,49 |
| 15 000 | kr 3,30689 | kr 49 603,35 |
| 21 000 | kr 3,27902 | kr 68 859,42 |
| Unit Price without VAT: | kr 7,60000 |
|---|---|
| Unit Price with VAT: | kr 9,50000 |


