Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV71315PDQNR

DigiKey Part Number
296-40649-2-ND - Tape & Reel (TR)
296-40649-1-ND - Cut Tape (CT)
296-40649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV71315PDQNR
Description
IC REG LINEAR 1.5V 150MA 4-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV71315PDQNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.02V @ 150mA
Current - Output
Current - Quiescent (Iq)
75 µA
PSRR
70dB ~ 55dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 892
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,51000kr 1,51
10kr 0,98500kr 9,85
25kr 0,86840kr 21,71
100kr 0,73370kr 73,37
250kr 0,67060kr 167,65
500kr 0,63220kr 316,10
1 000kr 0,60055kr 600,55
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,56155kr 1 684,65
6 000kr 0,54245kr 3 254,70
9 000kr 0,53289kr 4 796,01
15 000kr 0,52230kr 7 834,50
21 000kr 0,51610kr 10 838,10
30 000kr 0,51015kr 15 304,50
75 000kr 0,49733kr 37 299,75
150 000kr 0,48960kr 73 440,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,51000
Unit Price with VAT:kr 1,88750