
LMK6HA10000BDLFR | |
|---|---|
DigiKey Part Number | 296-LMK6HA10000BDLFRTR-ND - Tape & Reel (TR) 296-LMK6HA10000BDLFRCT-ND - Cut Tape (CT) 296-LMK6HA10000BDLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6HA10000BDLFR |
Description | SILICONE OSC XO 100.0000MHZ HCSL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 1.8V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCSL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 75mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 13mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 53,40000 | kr 53,40 |
| 10 | kr 40,85000 | kr 408,50 |
| 25 | kr 37,70600 | kr 942,65 |
| 100 | kr 34,24910 | kr 3 424,91 |
| 250 | kr 32,60260 | kr 8 150,65 |
| 500 | kr 31,60990 | kr 15 804,95 |
| 1 000 | kr 30,79262 | kr 30 792,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 29,78362 | kr 89 350,86 |
| Unit Price without VAT: | kr 53,40000 |
|---|---|
| Unit Price with VAT: | kr 66,75000 |

