TPS62366BYZHR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320ADC3001IYZHT

DigiKey Part Number
296-32389-2-ND - Tape & Reel (TR)
296-32389-1-ND - Cut Tape (CT)
296-32389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320ADC3001IYZHT
Description
IC ADC/AUDIO 24BIT 96K 16DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ADC, Audio 24 b 96k DSP, I2S 16-DSBGA (2.24x2.16)
Datasheet
 Datasheet
EDA/CAD Models
TLV320ADC3001IYZHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, Audio
Number of Channels
3
Resolution (Bits)
24 b
Sampling Rate (Per Second)
96k
Data Interface
DSP, I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.65V ~ 1.95V, 2.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFBGA, DSBGA
Supplier Device Package
16-DSBGA (2.24x2.16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 45,23000kr 45,23
10kr 34,37400kr 343,74
25kr 31,64440kr 791,11
100kr 28,64840kr 2 864,84
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 27,21932kr 6 804,83
500kr 26,35814kr 13 179,07
750kr 25,92663kr 19 444,97
1 250kr 25,44857kr 31 810,71
1 750kr 25,16920kr 44 046,10
2 500kr 24,90055kr 62 251,38
Manufacturers Standard Package
Unit Price without VAT:kr 45,23000
Unit Price with VAT:kr 56,53750

Other Suppliers on DigiKey

7 535In Stock
Ships from Rochester Electronics, LLC