


LMX2581ESQE/NOPB | |
|---|---|
DigiKey Part Number | 296-51376-2-ND - Tape & Reel (TR) 296-51376-1-ND - Cut Tape (CT) 296-51376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2581ESQE/NOPB |
Description | IC FREQ SYNTH 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 3.8GHz 1 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2581ESQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer (RF) | |
PLL | Yes with Bypass | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 3.8GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 123,53000 | kr 123,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 91,52228 | kr 22 880,57 |
| 500 | kr 89,19752 | kr 44 598,76 |
| 750 | kr 88,03315 | kr 66 024,86 |
| Unit Price without VAT: | kr 123,53000 |
|---|---|
| Unit Price with VAT: | kr 154,41250 |




