
PTN78060WAST | |
|---|---|
DigiKey Part Number | 296-PTN78060WASTTR-ND - Tape & Reel (TR) 296-PTN78060WASTCT-ND - Cut Tape (CT) 296-PTN78060WASTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN78060WAST |
Description | DC DC CONVERTER 2.5-12.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 12.6V 3A 7V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78060WAST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.00" L x 0.62" W x 0.38" H (25.4mm x 15.7mm x 9.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 245,09104 | kr 61 272,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 279,20000 | kr 279,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 204,92000 | kr 204,92 |
| Unit Price without VAT: | kr 204,92000 |
|---|---|
| Unit Price with VAT: | kr 256,15000 |

