10 Bit Digital to Analog Converter 1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5615CDGK

DigiKey Part Number
296-3005-5-ND
Manufacturer
Manufacturer Product Number
TLC5615CDGK
Description
IC DAC 10BIT V-OUT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5615CDGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
12.5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±0.1
Architecture
String DAC
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12 916 View Now
All prices are in NOK
Tube
QuantityUnit PriceExt Price
240kr 57,61817kr 13 828,36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 57,61817
Unit Price with VAT:kr 72,02271

Other Suppliers on DigiKey

12 916In Stock
Ships from Rochester Electronics, LLC