Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLC555IDRG4 | |
|---|---|
DigiKey Part Number | 296-52779-2-ND - Tape & Reel (TR) 296-52779-1-ND - Cut Tape (CT) 296-52779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC555IDRG4 |
Description | IC OSC SGL TIMER 2.1MHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC555IDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 2.1MHz | |
Voltage - Supply | 3V ~ 15V | |
Current - Supply | 360 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |





