
TLC27M4IDR | |
|---|---|
DigiKey Part Number | 296-46344-2-ND - Tape & Reel (TR) 296-46344-1-ND - Cut Tape (CT) 296-46344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27M4IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M4IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.62V/µs | |
Gain Bandwidth Product | 525 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 570µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,37000 | kr 13,37 |
| 10 | kr 9,67900 | kr 96,79 |
| 25 | kr 8,77240 | kr 219,31 |
| 100 | kr 7,76940 | kr 776,94 |
| 250 | kr 7,29180 | kr 1 822,95 |
| 500 | kr 7,00394 | kr 3 501,97 |
| 1 000 | kr 6,76684 | kr 6 766,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 6,51663 | kr 16 291,58 |
| 5 000 | kr 6,36582 | kr 31 829,10 |
| 7 500 | kr 6,29030 | kr 47 177,25 |
| 12 500 | kr 6,20663 | kr 77 582,88 |
| Unit Price without VAT: | kr 13,37000 |
|---|---|
| Unit Price with VAT: | kr 16,71250 |

