
TLC2264AIDR | |
|---|---|
DigiKey Part Number | 296-39239-2-ND - Tape & Reel (TR) 296-39239-1-ND - Cut Tape (CT) 296-39239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2264AIDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2264AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 730 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 850µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 25,40000 | kr 25,40 |
| 10 | kr 18,93400 | kr 189,34 |
| 25 | kr 17,30960 | kr 432,74 |
| 100 | kr 15,52700 | kr 1 552,70 |
| 250 | kr 14,67748 | kr 3 669,37 |
| 500 | kr 14,16528 | kr 7 082,64 |
| 1 000 | kr 13,74360 | kr 13 743,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 13,29860 | kr 33 246,50 |
| 5 000 | kr 13,03037 | kr 65 151,85 |
| Unit Price without VAT: | kr 25,40000 |
|---|---|
| Unit Price with VAT: | kr 31,75000 |

