
TL7726IDR | |
|---|---|
DigiKey Part Number | 296-26726-2-ND - Tape & Reel (TR) 296-26726-1-ND - Cut Tape (CT) 296-26726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7726IDR |
Description | TVS DEV MIXED -200/+205V 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 6 Circuit -200/+205V Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7726IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | -200/+205V | |
Technology | Mixed Technology | |
Number of Circuits | 6 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 23,86000 | kr 23,86 |
| 10 | kr 17,70200 | kr 177,02 |
| 100 | kr 14,62360 | kr 1 462,36 |
| 500 | kr 14,57262 | kr 7 286,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 11,90574 | kr 29 764,35 |
| Unit Price without VAT: | kr 23,86000 |
|---|---|
| Unit Price with VAT: | kr 29,82500 |

