
TL431CDBVR | |
|---|---|
DigiKey Part Number | 296-10185-2-ND - Tape & Reel (TR) 296-10185-1-ND - Cut Tape (CT) 296-10185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431CDBVR |
Description | IC VREF SHUNT ADJ 2.2% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431CDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,91000 | kr 1,91 |
| 10 | kr 1,26600 | kr 12,66 |
| 25 | kr 1,11760 | kr 27,94 |
| 100 | kr 0,95180 | kr 95,18 |
| 250 | kr 0,87204 | kr 218,01 |
| 500 | kr 0,82418 | kr 412,09 |
| 1 000 | kr 0,78458 | kr 784,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,73580 | kr 2 207,40 |
| 6 000 | kr 0,71191 | kr 4 271,46 |
| 9 000 | kr 0,69994 | kr 6 299,46 |
| 15 000 | kr 0,68668 | kr 10 300,20 |
| 21 000 | kr 0,67894 | kr 14 257,74 |
| 30 000 | kr 0,67148 | kr 20 144,40 |
| 75 000 | kr 0,65544 | kr 49 158,00 |
| 150 000 | kr 0,64576 | kr 96 864,00 |
| Unit Price without VAT: | kr 1,91000 |
|---|---|
| Unit Price with VAT: | kr 2,38750 |




