
DRV5053CAELPGQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5053CAELPGQ1-ND |
Manufacturer | |
Manufacturer Product Number | DRV5053CAELPGQ1 |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053CAELPGQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±35mT | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,18000 | kr 13,18 |
| 5 | kr 11,68000 | kr 58,40 |
| 10 | kr 11,10200 | kr 111,02 |
| 25 | kr 10,41760 | kr 260,44 |
| 50 | kr 9,94980 | kr 497,49 |
| 100 | kr 9,52360 | kr 952,36 |
| 500 | kr 8,66680 | kr 4 333,40 |
| 1 000 | kr 8,34826 | kr 8 348,26 |
| 5 000 | kr 7,70695 | kr 38 534,75 |
| Unit Price without VAT: | kr 13,18000 |
|---|---|
| Unit Price with VAT: | kr 16,47500 |

